-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFE5U-45F-6MG285I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1564
|
Newark | Lattice Ecp5 , 43.8K Luts, 1.1V Rohs Compliant: Yes |Lattice Semiconductor LFE5U-45F-6MG285I RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1500 / $39.2700 | Buy Now |
DISTI #
LFE5U-45F-6MG285I-ND
|
DigiKey | IC FPGA 118 I/O 285CSFBGA Min Qty: 168 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.0625 | Buy Now |
DISTI #
842-LFE5U45F6MG285I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice ECP5, 43.8K LUTs, 1.1V RoHS: Compliant | 0 |
|
$36.4700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE5U-45F-6MG285I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE5U-45F-6MG285I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CSBGA-285 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 147 MHz | |
JESD-30 Code | S-PBGA-B285 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5500 | |
Number of Inputs | 118 | |
Number of Logic Cells | 44000 | |
Number of Outputs | 118 | |
Number of Terminals | 285 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA285,18X18,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Lattice provides a PCB design guide and layout recommendations in their documentation, including guidelines for signal integrity, power distribution, and thermal management. It's essential to follow these guidelines to ensure optimal performance and reliability.
Lattice recommends a specific power-up sequence to ensure proper device initialization and configuration. This typically involves a controlled power-on sequence, followed by a reset and configuration process. Refer to the datasheet and application notes for detailed guidance.
The LFE5U-45F-6MG285I has a thermal design power (TDP) of 2.5W. To ensure proper heat dissipation, use a heat sink or thermal interface material, and follow Lattice's thermal management guidelines, including recommendations for PCB layout, airflow, and temperature monitoring.
Lattice provides tools and resources, such as the Lattice Diamond software and Power Calculator, to help optimize the FPGA's performance and power consumption. Additionally, consider implementing power-saving techniques, such as clock gating and dynamic voltage and frequency scaling.
The LFE5U-45F-6MG285I has built-in security features, including a secure boot mechanism and encryption capabilities. Lattice provides guidance on implementing secure boot and configuration, including recommendations for key management and secure firmware storage.