Part Details for LFE5U-45F-6MG285CMS5 by Lattice Semiconductor Corporation
Results Overview of LFE5U-45F-6MG285CMS5 by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFE5U-45F-6MG285CMS5 Information
LFE5U-45F-6MG285CMS5 by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LFE5U-45F-6MG285CMS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_26348730
|
Arrow Electronics | FPGA LatticeECP5 Family 44000 Cells 40nm Technology 1.1V 285-Pin CSFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2307 | Americas - 840 |
|
$29.8100 | Buy Now |
|
Flip Electronics | Stock | 15804 |
|
RFQ |
Part Details for LFE5U-45F-6MG285CMS5
LFE5U-45F-6MG285CMS5 CAD Models
LFE5U-45F-6MG285CMS5 Part Data Attributes
|
LFE5U-45F-6MG285CMS5
Lattice Semiconductor Corporation
Buy Now
|
Compare Parts:
LFE5U-45F-6MG285CMS5
Lattice Semiconductor Corporation
|
Samacsys Manufacturer | Lattice Semiconductor |