Part Details for LFE3-150EA-9FN672I by Lattice Semiconductor Corporation
Results Overview of LFE3-150EA-9FN672I by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFE3-150EA-9FN672I Information
LFE3-150EA-9FN672I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LFE3-150EA-9FN672I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1346
|
Newark | Latticeecp3 , 149K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-150EA-9FN672I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.0300 / $325.3300 | Buy Now |
DISTI #
220-1312-ND
|
DigiKey | IC FPGA 380 I/O 672FPBGA Min Qty: 40 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$307.1023 | Buy Now |
DISTI #
842-3150EA9FN672I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 149K LUTs 380 I/O 1.2V -9 SPEED RoHS: Compliant | 0 |
|
Order Now |
Part Details for LFE3-150EA-9FN672I
LFE3-150EA-9FN672I CAD Models
LFE3-150EA-9FN672I Part Data Attributes
|
LFE3-150EA-9FN672I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE3-150EA-9FN672I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 500MHz, 149000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FPBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 256 MHz | |
Combinatorial Delay of a CLB-Max | 0.252 ns | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 18625 | |
Number of Inputs | 380 | |
Number of Logic Cells | 149000 | |
Number of Outputs | 380 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 18625 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for LFE3-150EA-9FN672I
This table gives cross-reference parts and alternative options found for LFE3-150EA-9FN672I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE3-150EA-9FN672I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFE3-150EA-6FN672C | Lattice Semiconductor Corporation | $248.2450 | Field Programmable Gate Array, 375MHz, 149000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE3-150EA-9FN672I vs LFE3-150EA-6FN672C |
LFE3-150EA-8FN672C | Lattice Semiconductor Corporation | $300.0700 | Field Programmable Gate Array, 500MHz, 149000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE3-150EA-9FN672I vs LFE3-150EA-8FN672C |
LFE3-150EA-7FN672I | Lattice Semiconductor Corporation | $300.0700 | Field Programmable Gate Array, 420MHz, 149000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE3-150EA-9FN672I vs LFE3-150EA-7FN672I |
LFE3-150EA-8FN672I | Lattice Semiconductor Corporation | $329.7800 | Field Programmable Gate Array, 500MHz, 149000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE3-150EA-9FN672I vs LFE3-150EA-8FN672I |
LFE3-150EA-9FN672C | Lattice Semiconductor Corporation | $329.7800 | Field Programmable Gate Array, 500MHz, 149000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE3-150EA-9FN672I vs LFE3-150EA-9FN672C |
LFE3-150EA-6LFN672I | Lattice Semiconductor Corporation | $402.1400 | Field Programmable Gate Array, 375MHz, 149000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE3-150EA-9FN672I vs LFE3-150EA-6LFN672I |
LFE3-150EA-7LFN672C | Lattice Semiconductor Corporation | $402.1400 | Field Programmable Gate Array, 420MHz, 149000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE3-150EA-9FN672I vs LFE3-150EA-7LFN672C |
LFE3-150EA-7LFN672I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 420MHz, 149000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE3-150EA-9FN672I vs LFE3-150EA-7LFN672I |
LFE3-150EA-7FN672ITW | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 420MHz, 149000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE3-150EA-9FN672I vs LFE3-150EA-7FN672ITW |
LFE3-150EA-6FN672CTW | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 375MHz, 149000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE3-150EA-9FN672I vs LFE3-150EA-6FN672CTW |
LFE3-150EA-9FN672I Frequently Asked Questions (FAQ)
-
Lattice provides a PCB Design and Layout Guide for the LFE3-150EA-9FN672I, which includes recommendations for PCB layout, routing, and signal integrity. It's available on the Lattice website.
-
Lattice recommends following the power-up and power-down sequence outlined in the LFE3-150EA-9FN672I datasheet, which includes specific voltage and clock requirements. Additionally, it's recommended to use a power management IC (PMIC) to ensure a clean and controlled power-up and power-down sequence.
-
The LFE3-150EA-9FN672I has a maximum junction temperature of 100°C. To ensure reliable operation, it's recommended to use a heat sink or thermal interface material to dissipate heat, and to follow Lattice's thermal management guidelines for PCB design and layout.
-
Lattice provides a variety of tools and resources to help optimize the LFE3-150EA-9FN672I's performance and power consumption, including the Lattice Diamond design software, the Lattice Power Calculator, and application notes on power optimization techniques.
-
The LFE3-150EA-9FN672I is not specifically designed for radiation-tolerant or high-reliability applications. However, Lattice does offer radiation-tolerant and high-reliability FPGAs in other product families, such as the Lattice RHINO and Lattice ECP families.