-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFE2-6E-6FN256I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1164
|
Newark | Latticeecp2 , 6K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-6E-6FN256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8600 / $28.2500 | Buy Now |
DISTI #
220-1294-ND
|
DigiKey | IC FPGA 190 I/O 256FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
58 In Stock |
|
$24.6875 / $30.6000 | Buy Now |
DISTI #
842-LFE2-6E-6FN256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 6K LUTs 190 I/O DSP 1.2V -6 I RoHS: Compliant | 105 |
|
$25.6800 / $30.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE2-6E-6FN256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE2-6E-6FN256I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 357 MHz | |
Combinatorial Delay of a CLB-Max | 0.331 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 750 | |
Number of Inputs | 190 | |
Number of Logic Cells | 6000 | |
Number of Outputs | 190 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 750 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for LFE2-6E-6FN256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2-6E-6FN256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFE2-6E-6FN256C | Lattice Semiconductor Corporation | $27.5234 | Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | LFE2-6E-6FN256I vs LFE2-6E-6FN256C |
LFE2-6SE-6FN256I | Lattice Semiconductor Corporation | $32.6364 | Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | LFE2-6E-6FN256I vs LFE2-6SE-6FN256I |
LFE2-6SE-6F256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 | LFE2-6E-6FN256I vs LFE2-6SE-6F256C |
LFE2-6E-7F256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 420MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 | LFE2-6E-6FN256I vs LFE2-6E-7F256C |
LFE2-6SE-5F256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 311MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 | LFE2-6E-6FN256I vs LFE2-6SE-5F256C |
LFE2-6E-7F256I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, PBGA256, 17 X 17 MM, FPBGA-256 | LFE2-6E-6FN256I vs LFE2-6E-7F256I |
The LFE2-6E-6FN256I FPGA has an industrial temperature range of -40°C to 100°C, making it suitable for use in a wide range of applications.
Lattice provides a Clock Domain Crossing (CDC) IP core that can be used to implement CDC in the LFE2-6E-6FN256I FPGA. This IP core is available in the Lattice Diamond design software.
The power consumption of the LFE2-6E-6FN256I FPGA depends on the specific application and usage. However, according to the datasheet, the typical static power consumption is around 100mW, and the dynamic power consumption is around 200mW at 100MHz.
Yes, the LFE2-6E-6FN256I FPGA has high-speed I/Os that support interfaces like PCIe Gen1 and SATA II. However, the FPGA's high-speed I/Os need to be properly configured and terminated to ensure reliable operation at high speeds.
Lattice provides a range of security features in the LFE2-6E-6FN256I FPGA, including bitstream encryption, secure boot, and secure key storage. These features can be used to protect the FPGA's configuration and prevent unauthorized access or tampering.