Part Details for LFCN-800+ by Mini-Circuits
Results Overview of LFCN-800+ by Mini-Circuits
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFCN-800+ Information
LFCN-800+ by Mini-Circuits is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LFCN-800+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCN-800+CT-ND
|
DigiKey | CER FILTER 990MHZ LOW PASS Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2131 In Stock |
|
$1.5250 / $3.7700 | Buy Now |
DISTI #
139-LFCN-800
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 2949 |
|
$1.7400 / $3.4200 | Buy Now |
|
Bristol Electronics | 921 |
|
RFQ | ||
|
Quest Components | 5 SECTIONS - 5 SECTIONS, 990 MHZ, CERAMIC LPF | 7 |
|
$3.1505 / $3.7806 | Buy Now |
|
LCSC | SMD-4P3.2x1.6mm RF Amplifiers ROHS | 6 |
|
$1.9387 / $2.0428 | Buy Now |
|
Win Source Electronics | LTCC LOW PASS FILTER, DC - 800 M | 12349 |
|
$1.3333 / $1.7222 | Buy Now |
Part Details for LFCN-800+
LFCN-800+ CAD Models
LFCN-800+ Part Data Attributes
|
LFCN-800+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-800+
Mini-Circuits
Ceramic LPF, 5 Section(s) Min, 5 Section(s) Max, 990MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 510000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 410000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 9 W | |
Center or Cutoff Frequency (fo/fc) | 990 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.2 | |
Width | 1.6 mm |
LFCN-800+ Frequently Asked Questions (FAQ)
-
A good grounding scheme is crucial for the LFCN-800+. It's recommended to use a solid ground plane on the PCB, and to connect the device's ground pins to the ground plane using vias. Additionally, keep the signal traces short and away from noise sources.
-
The LFCN-800+ has a 50 ohm input and output impedance. If your application requires a different impedance, you'll need to use impedance matching networks. You can use online calculators or consult with an RF engineer to design the matching networks.
-
The LFCN-800+ can handle up to 1W of input power. To protect it from overvoltage, use a limiter or an attenuator at the input, and ensure that the input signal is within the recommended power range.
-
For optimal noise figure and gain, ensure that the device is biased correctly, and the input and output impedances are matched. Also, use a high-quality DC power supply with low ripple and noise.
-
The LFCN-800+ operates from -40°C to 85°C. Temperature affects the device's noise figure, gain, and power handling. At higher temperatures, the device's performance may degrade, so ensure proper heat sinking and cooling in your design.