Part Details for LFC789D25CPWR by Texas Instruments
Results Overview of LFC789D25CPWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFC789D25CPWR Information
LFC789D25CPWR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LFC789D25CPWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86117906
|
Verical | LDO Cntrlr FET Controller Adjustable/Fixed 2.5V 10mA 8-Pin TSSOP T/R Min Qty: 437 Package Multiple: 1 | Americas - 11960 |
|
$0.8586 | Buy Now |
DISTI #
86110205
|
Verical | LDO Cntrlr FET Controller Adjustable/Fixed 2.5V 10mA 8-Pin TSSOP T/R Min Qty: 437 Package Multiple: 1 Date Code: 0601 | Americas - 4000 |
|
$0.8586 | Buy Now |
|
Rochester Electronics | Dual Linear Fet Controller, TSSOP-8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15960 |
|
$0.4259 / $0.6869 | Buy Now |
Part Details for LFC789D25CPWR
LFC789D25CPWR CAD Models
LFC789D25CPWR Part Data Attributes
|
LFC789D25CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LFC789D25CPWR
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LFC789D25CPWR
This table gives cross-reference parts and alternative options found for LFC789D25CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFC789D25CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFC789D25CPWRE4 | Texas Instruments | Check for Price | Dual Linear FET Controller 8-TSSOP 0 to 70 | LFC789D25CPWR vs LFC789D25CPWRE4 |