Part Details for LFB215G37SG8A185 by Murata Manufacturing Co Ltd
Results Overview of LFB215G37SG8A185 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFB215G37SG8A185 Information
LFB215G37SG8A185 by Murata Manufacturing Co Ltd is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LFB215G37SG8A185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LFB215G37SG8A185CT-ND
|
DigiKey | MULTILAYER CHIP 5375.0MHZ Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3965 In Stock |
|
$0.1396 / $0.2600 | Buy Now |
DISTI #
LFB215G37SG8A185
|
Avnet Americas | Electromechanical Filter 5375MHz Freq. - Tape and Reel (Alt: LFB215G37SG8A185) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LFB215G37SG8A185
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 790 |
|
$0.0900 / $0.4200 | Buy Now |
|
Quest Components | 136 |
|
$0.2520 / $0.8400 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6349 |
|
RFQ | |
DISTI #
LFB215G37SG8A185
|
Avnet Abacus | Electromechanical Filter 5375MHz Freq (Alt: LFB215G37SG8A185) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LFB215G37SG8A185
LFB215G37SG8A185 CAD Models
LFB215G37SG8A185 Part Data Attributes
|
LFB215G37SG8A185
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB215G37SG8A185
Murata Manufacturing Co Ltd
Band Pass Filter, 5375MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 5375 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.95 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin (Sn) | |
VSWR | 2.5 | |
Width | 1.25 mm |
LFB215G37SG8A185 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LFB215G37SG8A185 capacitor is a rectangular pad with a size of 3.5mm x 2.5mm, with a solder mask clearance of 0.2mm.
-
Handle the capacitor by the body, avoiding touching the terminals to prevent damage from electrostatic discharge. Use an anti-static wrist strap or mat during assembly.
-
The maximum voltage derating for the LFB215G37SG8A185 capacitor is 80% of the rated voltage, which is 148V for this specific part.
-
The LFB215G37SG8A185 capacitor is rated for operation up to 125°C. However, it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
Store the capacitor in a cool, dry place, away from direct sunlight and moisture. Avoid storing the capacitor in a location with high humidity or extreme temperatures.