Part Details for LFA30F-24-J1 by Cosel USA Inc
Results Overview of LFA30F-24-J1 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFA30F-24-J1 Information
LFA30F-24-J1 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LFA30F-24-J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFA30F-24-J1-ND
|
DigiKey | AC/DC CONVERTER 24V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$41.0600 | Buy Now |
DISTI #
436-LFA30F-24-J1
|
Mouser Electronics | Switching Power Supplies AC/DC PS(Open frame) RoHS: Compliant | 8 |
|
$35.3100 / $41.4000 | Buy Now |
|
Quest Components | 192 |
|
$32.6523 / $42.1320 | Buy Now | |
DISTI #
000000000003615550
|
Sager | Switching Power Supplies AC/DC PS(Open frame) Min Qty: 1 | 0 |
|
$34.2300 / $34.7400 | Buy Now |
|
Neutron USA | Switching Power Supplies AC/DC PS(Open frame) | 8 |
|
$84.9900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 6 |
|
RFQ |
Part Details for LFA30F-24-J1
LFA30F-24-J1 CAD Models
LFA30F-24-J1 Part Data Attributes
|
LFA30F-24-J1
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LFA30F-24-J1
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 31.2W, Hybrid, ROHS COMPLIANT, PACKAGE-9/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 105 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 23 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.12726 Vrms | |
Seated Height-Max | 23 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 31.2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.15 s | |
Width | 50 mm |
LFA30F-24-J1 Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 100°C.
-
The LFA30F-24-J1 has built-in input voltage transient and surge protection, but it's recommended to add external protection devices such as TVS diodes or varistors to ensure compliance with relevant industry standards.
-
The maximum allowable capacitance for the output filter capacitor is 100uF, exceeding this value may cause instability or oscillation in the converter.
-
Yes, the LFA30F-24-J1 can be used in a redundant or parallel configuration, but it's essential to follow Cosel's guidelines for synchronization and current sharing to ensure reliable operation.
-
The typical efficiency of the LFA30F-24-J1 is around 85-90% at full load, but it can vary depending on the load and temperature. Cosel provides detailed efficiency curves in the datasheet and application notes.