Part Details for LF80538GF0282M by Rochester Electronics LLC
Results Overview of LF80538GF0282M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF80538GF0282M Information
LF80538GF0282M by Rochester Electronics LLC is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for LF80538GF0282M
LF80538GF0282M CAD Models
LF80538GF0282M Part Data Attributes
|
LF80538GF0282M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LF80538GF0282M
Rochester Electronics LLC
1660 MHz, MICROPROCESSOR, CPGA478, MICRO, FCPGA-478
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | PGA | |
Package Description | SPGA, | |
Pin Count | 478 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 667 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P478 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 478 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.813 mm | |
Speed | 1660 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |