-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF353P by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LF353PE4 | Texas Instruments | Dual General-Purpose JFET-input Operational Amplifier 8-PDIP 0 to 70 | |
LF353P | Texas Instruments | Dual General-Purpose JFET-input Operational Amplifier 8-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1058
|
Newark | Ic, Op Amp, Dual Jfet, Dip8, 353, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:13V/Μs, Supply Voltage Range:± 3.5V To ± 18V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Texas Instruments LF353P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.7410 / $1.0000 | Buy Now |
DISTI #
296-7139-5-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1568 In Stock |
|
$0.2893 / $0.6500 | Buy Now |
DISTI #
595-LF353P
|
Mouser Electronics | Operational Amplifiers - Op Amps Op Amp RoHS: Compliant | 5530 |
|
$0.2770 / $0.6500 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 13000UV OFFSET-MAX, 3MHZ BAND WIDTH, PDIP8 | 60 |
|
$0.5775 / $0.9625 | Buy Now |
DISTI #
LF353P
|
TME | IC: operational amplifier, 3MHz, 3.5÷18V, Ch: 2, DIP8, tube Min Qty: 1 | 1325 |
|
$0.2630 / $0.6150 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3217 |
|
RFQ | |
|
LCSC | 5mV 3MHz 50pA DIP-8 FET Input Amplifiers ROHS | 385 |
|
$0.2727 / $0.4449 | Buy Now |
|
New Advantage Corporation | IC-353 OP.AMP DIP8 TI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1260 |
|
$0.7783 / $0.8432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF353P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF353P
Texas Instruments
Dual, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LF353P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF353P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LF353PE4 | Texas Instruments | Check for Price | Dual, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 8-PDIP 0 to 70 | LF353P vs LF353PE4 |
The maximum power dissipation of the LF353P is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (θJA) of the package.
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to prevent oscillations.
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with capacitors (e.g., 10uF and 100nF).
While the LF353P can be used as a comparator, it's not the most suitable op-amp for this application due to its relatively slow slew rate (13V/us) and limited output current (±20mA). A dedicated comparator like the LM339 or LM2901 is recommended instead.
The input bias current of the LF353P is typically around 150pA. To minimize its effect, use a high-impedance input source, and consider adding a bias current compensation network (e.g., a resistor and capacitor in series) to the input stage.