Part Details for LF18ABV by STMicroelectronics
Results Overview of LF18ABV by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF18ABV Information
LF18ABV by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LF18ABV
LF18ABV CAD Models
LF18ABV Part Data Attributes
|
LF18ABV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF18ABV
STMicroelectronics
1.8V FIXED POSITIVE LDO REGULATOR, PSFM3, LEAD FREE, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LF18ABV
This table gives cross-reference parts and alternative options found for LF18ABV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF18ABV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD1117V18 | STMicroelectronics | $0.2889 | Adjustable and fixed low drop positive voltage regulator | LF18ABV vs LD1117V18 |
LD29300D2M18 | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO3, D2PAK/A-3 | LF18ABV vs LD29300D2M18 |
LR1117AT18 | LRC Leshan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.8V, BIPolar, | LF18ABV vs LR1117AT18 |
EZ1587CT-1.8T | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.35V Dropout, BIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | LF18ABV vs EZ1587CT-1.8T |
LD1084D2T18 | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 | LF18ABV vs LD1084D2T18 |
LD29300D2T18 | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO2, D2PAK-3 | LF18ABV vs LD29300D2T18 |
SC1566IM-2.5TR | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO3, TO-263, 3 PIN | LF18ABV vs SC1566IM-2.5TR |
KD1084D2T18 | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 | LF18ABV vs KD1084D2T18 |
LD1084V18 | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSFM3, TO-220, 3 PIN | LF18ABV vs LD1084V18 |
SC1566IM-2.5.TR | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO3, TO-263, 3 PIN | LF18ABV vs SC1566IM-2.5.TR |