Part Details for LF07WBRB-6SD-A(31) by Hirose Electric Co Ltd
Results Overview of LF07WBRB-6SD-A(31) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF07WBRB-6SD-A(31) Information
LF07WBRB-6SD-A(31) by Hirose Electric Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LF07WBRB-6SD-A(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2238
|
Newark | Circular Conn, Rcpt, 6Pos, Solder Rohs Compliant: Yes |Hirose/hrs LF07WBRB-6SD-A(31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$20.2100 / $25.5800 | Buy Now |
DISTI #
LF07WBRB-6SD-A(31)-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
52 In Stock |
|
$15.9134 / $24.6700 | Buy Now |
DISTI #
LF07WBRB-6SD-A(31)
|
Avnet Americas | Connector Circular Shielded Small Waterproof Socket 6 Position Solder Straight Through Hole 6 Terminal 1 Port Tray - Trays (Alt: LF07WBRB-6SD-A(31)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-LF07WBRB-6SD-A31
|
Mouser Electronics | Standard Circular Connector LF Straight Receptacle, Bulk-head(Rear Mount), 6 Position, Bayonet Lock, Soldering Type RoHS: Compliant | 0 |
|
$15.9100 / $18.7100 | Order Now |
|
Onlinecomponents.com | Miniature Waterproof (IP67/IP68) Shielded Connectors RoHS: Compliant | 0 |
|
$17.0600 / $24.2300 | Buy Now |
DISTI #
87729468
|
Verical | LF07WBRB-6SD-A(31) Min Qty: 2 Package Multiple: 1 Date Code: 2414 | Americas - 50 |
|
$17.5000 / $23.6000 | Buy Now |
DISTI #
LF07WBRB-6SD-A-31
|
TME | Connector: circular, LF, THT, PIN: 6(2+4), socket, female, 1A,4A Min Qty: 400 | 0 |
|
$18.6500 | RFQ |
DISTI #
000000000006373624
|
Sager | Standard Circular Connector LF Straight Receptacle, Bulk-head(Rear Mount), 6 Position, Bayonet Lock, Soldering Type | 0 |
|
Buy Now | |
DISTI #
LF07WBRB-6SD-A(31)
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 50 |
|
$14.9000 / $23.6000 | Buy Now |
Part Details for LF07WBRB-6SD-A(31)
LF07WBRB-6SD-A(31) CAD Models
LF07WBRB-6SD-A(31) Part Data Attributes
|
LF07WBRB-6SD-A(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LF07WBRB-6SD-A(31)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Additional Feature | IP67, IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.787 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 07 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
LF07WBRB-6SD-A(31) Frequently Asked Questions (FAQ)
-
The recommended mating cycle for the LF07WBRB-6SD-A(31) connector is 10-20 cycles, depending on the application and environmental conditions.
-
The LF07WBRB-6SD-A(31) connector is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
-
The LF07WBRB-6SD-A(31) connector meets the requirements for automotive applications, including temperature range, vibration, and reliability.
-
The typical lead time for the LF07WBRB-6SD-A(31) connector is 8-12 weeks, depending on the quantity and availability of components.
-
The LF07WBRB-6SD-A(31) connector is designed to operate in a wide temperature range (-40°C to 105°C) and can withstand high humidity environments, but it's recommended to consult the datasheet and application notes for specific environmental requirements.