Part Details for LESD8D12T5G by LRC Leshan Radio Co Ltd
Results Overview of LESD8D12T5G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LESD8D12T5G Information
LESD8D12T5G by LRC Leshan Radio Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LESD8D12T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LESD8D12T5G
|
Avnet Asia | ESD Suppressor TVS Single Uni-Dir 15kV 2-Pin SOD-882 T/R (Alt: LESD8D12T5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LESD8D12T5G
LESD8D12T5G CAD Models
LESD8D12T5G Part Data Attributes
|
LESD8D12T5G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LESD8D12T5G
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 140W, 12V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-NOM | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 140 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 32 |
Alternate Parts for LESD8D12T5G
This table gives cross-reference parts and alternative options found for LESD8D12T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESD8D12T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LESD8D12T3G | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 140W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | LESD8D12T5G vs LESD8D12T3G |
LESD8D12T5G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LESD8D12T5G is -20°C to 70°C, with a storage temperature range of -30°C to 80°C.
-
The LESD8D12T5G uses a serial interface, specifically the SPI (Serial Peripheral Interface) protocol, to communicate with the microcontroller.
-
The typical power consumption of the LESD8D12T5G is around 200-300mA, depending on the brightness and operating conditions.
-
While the LESD8D12T5G is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as moisture, UV, and extreme temperatures.
-
The brightness of the LESD8D12T5G can be adjusted by controlling the voltage supply to the display or by using a dedicated brightness control pin, if available.