Part Details for LEDINTA2000C24DOM by Signify Holding
Results Overview of LEDINTA2000C24DOM by Signify Holding
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEDINTA2000C24DOM Information
LEDINTA2000C24DOM by Signify Holding is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LEDINTA2000C24DOM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 48W, 1000 - 2000mA, 12-24V, [0-10V], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 71Box |
|
$48.2500 / $50.6600 | Buy Now |
|
Future Electronics | 100 - 277Vac, 48W, 1000 - 2000mA, 12-24V, [0-10V], IP20 LED Driver Min Qty: 1 Package Multiple: 1 |
71 null |
|
$48.2500 / $50.6600 | Buy Now |
|
New Advantage Corporation | Xitanium 48 W 2 A 24 V Output Max UL Class 2 Dimmable LED Driver Module RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 48 |
|
$77.9400 / $84.4300 | Buy Now |