Part Details for LE25S81FDTWG by onsemi
Results Overview of LE25S81FDTWG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LE25S81FDTWG Information
LE25S81FDTWG by onsemi is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for LE25S81FDTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LE25S81FDTWG-OS-ND
|
DigiKey | IC FLASH 8MBIT SPI 40MHZ 8VSOIC Min Qty: 301 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.0000 | Buy Now |
DISTI #
LE25S81FDTWG-ND
|
DigiKey | IC FLASH 8MBIT SPI 40MHZ 8VSOIC Min Qty: 301 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LE25S81FDTWG
|
Avnet Americas | - Tape and Reel (Alt: LE25S81FDTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
85989898
|
Verical | 8M-bit (1024K x8) Serial Flash Memory RoHS: Compliant Min Qty: 313 Package Multiple: 1 Date Code: 1601 | Americas - 3000 |
|
$0.7429 / $1.1981 | Buy Now |
|
Rochester Electronics | Serial Flash Memory 8M-bit (1024K x 8) RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.5943 / $0.9585 | Buy Now |
Part Details for LE25S81FDTWG
LE25S81FDTWG CAD Models
LE25S81FDTWG Part Data Attributes
|
LE25S81FDTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LE25S81FDTWG
onsemi
1MX8 FLASH 1.8V PROM, PDSO8, HALOGEN AND LEAD FREE, VSOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | HALOGEN AND LEAD FREE, VSOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 111 Weeks | |
Clock Frequency-Max (fCLK) | 40 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 3.9 mm |
LE25S81FDTWG Frequently Asked Questions (FAQ)
-
A good thermal design should include a solid ground plane, thermal vias, and a heat sink. The datasheet provides some guidelines, but onsemi also offers a thermal design guide and a reference design kit that can be consulted for more detailed information.
-
In addition to following the recommended operating temperature range, it's essential to consider the device's power dissipation, thermal resistance, and junction temperature. onsemi provides a thermal management application note that offers guidance on how to ensure reliable operation in high-temperature environments.
-
onsemi provides a soldering application note that outlines the recommended soldering conditions, including temperature profiles, soldering times, and moisture sensitivity levels. It's essential to follow these guidelines to ensure reliable assembly and prevent damage to the device.
-
onsemi offers a troubleshooting guide that provides a systematic approach to identifying and resolving common issues. Additionally, the device's datasheet and application notes can be consulted for specific guidance on troubleshooting and fault diagnosis.
-
Yes, the LE25S81FDTWG is a sensitive device that requires proper ESD protection during handling and assembly. onsemi recommends following standard ESD precautions, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging materials.