Part Details for LDTC143ZM3T5G by LRC Leshan Radio Co Ltd
Results Overview of LDTC143ZM3T5G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDTC143ZM3T5G Information
LDTC143ZM3T5G by LRC Leshan Radio Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for LDTC143ZM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDTC143ZM3T5G
|
Avnet Asia | (Alt: LDTC143ZM3T5G) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LDTC143ZM3T5G
LDTC143ZM3T5G CAD Models
LDTC143ZM3T5G Part Data Attributes
|
LDTC143ZM3T5G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDTC143ZM3T5G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 80 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |
LDTC143ZM3T5G Frequently Asked Questions (FAQ)
-
The recommended PCB layout is not explicitly stated in the datasheet, but it's essential to follow general guidelines for high-frequency component placement, such as keeping the component close to the antenna, using a solid ground plane, and minimizing trace lengths and widths.
-
To ensure reliable antenna matching, it's recommended to use an antenna with a 50-ohm impedance and to perform impedance matching using a network analyzer or a Smith chart. The datasheet provides some guidance on antenna selection, but additional testing and tuning may be required.
-
Although the datasheet doesn't explicitly state the maximum operating temperature range, it's typically specified as -40°C to +85°C for most RF modules. However, it's recommended to consult with the manufacturer or check the module's certification documents for specific temperature range information.
-
The datasheet doesn't provide specific information on humidity tolerance. However, it's generally recommended to use conformal coating or encapsulation to protect the module from moisture and humidity. Additionally, the module's operating temperature range may be affected by high humidity, so it's essential to consult with the manufacturer or perform environmental testing.
-
The datasheet provides some information on current consumption, but the exact values may vary depending on the specific application and operating conditions. It's recommended to consult with the manufacturer or perform testing to determine the typical current consumption during transmission and reception.