Part Details for LDS-C5642RI by ITW Lumex
Results Overview of LDS-C5642RI by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDS-C5642RI Information
LDS-C5642RI by ITW Lumex is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LDS-C5642RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDS-C5642RI-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8315 | Buy Now |
DISTI #
696-LDS-C5642RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 0 |
|
$0.8310 | Order Now |
DISTI #
71495218
|
RS | .56" 7 SEG COM-CATH 565n m GREY FACE Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.2500 | RFQ |
|
Onlinecomponents.com | Display Module - LED Character and Numeric - Green - 7-Segment - 1 Character - Common Cathode - 2.2V - 10mA Test - 10-DIP (0.600", 15.24mm). RoHS: Compliant |
997 In Stock |
|
$0.7760 / $1.7000 | Buy Now |
DISTI #
51602959
|
Verical | Display Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Module RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1312 | Americas - 975 |
|
$1.3000 / $2.2100 | Buy Now |
|
Master Electronics | Display Module - LED Character and Numeric - Green - 7-Segment - 1 Character - Common Cathode - 2.2V - 10mA Test - 10-DIP (0.600", 15.24mm). RoHS: Compliant |
997 In Stock |
|
$0.7760 / $1.7000 | Buy Now |
Part Details for LDS-C5642RI
LDS-C5642RI CAD Models
LDS-C5642RI Part Data Attributes
|
LDS-C5642RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-C5642RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Green, 14.2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |