Part Details for LDS-C414RI by ITW Lumex
Results Overview of LDS-C414RI by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDS-C414RI Information
LDS-C414RI by ITW Lumex is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LDS-C414RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9483
|
Newark | Display, Seven Segment, 11Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:2V, Luminous Intensity:5.6Mcd, No. Of Digits/Alpha:1, Character Size:10.9Mm, Common Connection:Common Cathode, Product Range:-, Colour:Red Rohs Compliant: Yes |Lumex LDS-C414RI RoHS: Compliant Min Qty: 3016 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
67-1434-ND
|
DigiKey | DISPLAY 7SEG 0.43" SGL RED 14DIP Min Qty: 3016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8131 | Buy Now |
DISTI #
696-LDS-C414RI
|
Mouser Electronics | LED Displays & Accessories .43" Singl Num Rd/Or RoHS: Compliant | 776 |
|
$0.8130 / $1.8100 | Buy Now |
DISTI #
71495213
|
RS | .43" 7-SEG DSPL. 635RED GRAY/WHITE Min Qty: 1014 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.2100 | RFQ |
|
Onlinecomponents.com | Displays Module 1DIGIT 9LED Red CC 11-Pin DIP Module RoHS: Compliant |
1 In Stock |
|
$0.7510 / $1.8110 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Master Electronics | Displays Module 1DIGIT 9LED Red CC 11-Pin DIP Module RoHS: Compliant |
1 In Stock |
|
$0.7510 / $1.8110 | Buy Now |
Part Details for LDS-C414RI
LDS-C414RI CAD Models
LDS-C414RI Part Data Attributes
|
LDS-C414RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-C414RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.92mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.92 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |