-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 12.7mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDS-A504RI by ITW Lumex is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9476
|
Newark | Display, Seven Segment, 13Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:2V, Luminous Intensity:5Mcd, No. Of Digits/Alpha:1, Character Size:12.7Mm, Common Connection:Common Anode, Product Range:-, Colour:Red Rohs Compliant: Yes |Lumex LDS-A504RI RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67-1451-ND
|
DigiKey | DISPLAY 7-SEG 0.5" SGL RED 10DIP Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7818 | Buy Now |
DISTI #
71495178
|
RS | LED DISP .50" 635nm RED, GRAY/WHT Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 | RFQ |
|
Onlinecomponents.com | Led Disp .50" 635NM Red, Gray/wht | Lumex LDS-A504RI RoHS: Compliant | 0 |
|
$0.7000 / $1.4660 | Buy Now |
DISTI #
LDS-A504RI
|
IBS Electronics | LDS-A504RI by LUMEX is a 7-segment LED display, red, 0.4-inch digit height, common anode, low current, high brightness, suitable for various electronic applications. Min Qty: 40 Package Multiple: 1 | 1720 |
|
$1.0465 / $1.1635 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 1360 |
|
$1.3800 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDS-A504RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-A504RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 12.7mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |