Part Details for LDP02-28AYD2-AQ by Diotec Semiconductor AG
Results Overview of LDP02-28AYD2-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDP02-28AYD2-AQ Information
LDP02-28AYD2-AQ by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LDP02-28AYD2-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-LDP02-28AYD2-AQ-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC TO263AB Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6557 | Buy Now |
DISTI #
637-LDP02-28AYD2-AQ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, D2PAK, 175C, 6600W, Unidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.5670 / $2.0200 | Order Now |
|
Onlinecomponents.com | TVS Diode - D2PAK - 24V - 6000W - Unidirectional - AEC-Q101 RoHS: Compliant | 0 |
|
$0.5150 / $0.7670 | Buy Now |
DISTI #
LDP02-28AYD2-AQ
|
TME | Diode: TVS, 6.6kW, 26.7÷30.7V, 169.7A, unidirectional, D2PAK, tube Min Qty: 1 | 0 |
|
$0.5850 / $0.8820 | RFQ |
Part Details for LDP02-28AYD2-AQ
LDP02-28AYD2-AQ CAD Models
LDP02-28AYD2-AQ Part Data Attributes
|
LDP02-28AYD2-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LDP02-28AYD2-AQ
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
Additional Feature | PD-CASE | |
Breakdown Voltage-Max | 30.7 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.7 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 6600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; ISO-16750-2 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |