-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current and high PSRR voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK320AM50R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6604
|
Newark | Ldo, Fixed, 5V, 0.2A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics LDK320AM50R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20357 |
|
$0.2190 / $0.4700 | Buy Now |
DISTI #
497-16697-1-ND
|
DigiKey | IC REG LINEAR 5V 200MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63109 In Stock |
|
$0.2079 / $0.5400 | Buy Now |
DISTI #
LDK320AM50R
|
Avnet Americas | Fixed LDO Voltage Regulator, 2.5V to 18V, 200mV drop, 5V/200mA out, SOT-23-5 - Tape and Reel (Alt: LDK320AM50R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1980 / $0.2105 | Buy Now |
DISTI #
LDK320AM50R
|
Avnet Americas | Fixed LDO Voltage Regulator, 2.5V to 18V, 200mV drop, 5V/200mA out, SOT-23-5 - Tape and Reel (Alt: LDK320AM50R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2079 / $0.2220 | Buy Now |
DISTI #
511-LDK320AM50R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current and high PSRR volt regulator RoHS: Compliant | 229868 |
|
$0.2110 / $0.5300 | Buy Now |
DISTI #
V36:1790_17042507
|
Arrow Electronics | LDO Regulator Pos 5V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2352 | Americas - 9000 |
|
$0.1946 | Buy Now |
|
STMicroelectronics | 200 mA low quiescent current and high PSRR voltage regulator RoHS: Compliant Min Qty: 1 | 229435 |
|
$0.2500 / $0.5000 | Buy Now |
DISTI #
78403812
|
Verical | LDO Regulator Pos 5V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2352 | Americas - 9000 |
|
$0.1946 | Buy Now |
DISTI #
76465659
|
Verical | LDO Regulator Pos 5V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 2980 |
|
$0.3260 / $0.3340 | Buy Now |
DISTI #
LDK320AM50R
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.2A, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.3980 / $0.6850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK320AM50R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK320AM50R
STMicroelectronics
200 mA low quiescent current and high PSRR voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.02985% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LDK320AM50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDK320AM50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP7118ARDZ-5.0 | Analog Devices Inc | $1.7201 | 20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator | LDK320AM50R vs ADP7118ARDZ-5.0 |
STMicroelectronics recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
Ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended PCB layout guidelines to minimize thermal resistance.
The maximum allowed voltage on the input pins is 5.5V, exceeding which may cause damage to the device.
Use ESD protection devices such as TVS diodes or ESD arrays on the input lines, and follow proper PCB design and handling practices to minimize ESD risks.
The recommended operating frequency range is up to 50 MHz, but it can be used at higher frequencies with proper design and layout considerations.