-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current and low noise LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK220PU33R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6600
|
Newark | Ldo, Fixed, 3.3, 0.2A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:13.2V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Rohs Compliant: Yes |Stmicroelectronics LDK220PU33R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3480 / $0.6210 | Buy Now |
DISTI #
497-15214-1-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 6-DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
505 In Stock |
|
$0.2091 / $0.5100 | Buy Now |
DISTI #
LDK220PU33R
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDK220PU33R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1988 / $0.2029 | Buy Now |
DISTI #
511-LDK220PU33R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current and low noise LDO RoHS: Compliant | 3639 |
|
$0.2110 / $0.5100 | Buy Now |
DISTI #
V36:1790_06553186
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 6-Pin DFN T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2410 | Americas - 6000 |
|
$0.1854 / $0.1936 | Buy Now |
|
STMicroelectronics | 200 mA low quiescent current and low noise LDO RoHS: Compliant Min Qty: 1 | 3639 |
|
$0.2400 / $0.5000 | Buy Now |
DISTI #
81320827
|
Verical | LDO Regulator Pos 3.3V 0.2A 6-Pin DFN T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2410 | Americas - 6000 |
|
$0.1854 / $0.1936 | Buy Now |
DISTI #
LDK220PU33R
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.2A, DFN6, SMD Min Qty: 1 | 0 |
|
$0.3930 / $0.7760 | RFQ |
|
Chip 1 Exchange | INSTOCK | 270 |
|
RFQ | |
DISTI #
LDK220PU33R
|
Avnet Silica | LDO Regulator Pos 33V 02A 6Pin DFN TR (Alt: LDK220PU33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 39000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK220PU33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK220PU33R
STMicroelectronics
200 mA low quiescent current and low noise LDO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 0.35 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
A good PCB layout for the LDK220PU33R involves keeping the input and output tracks separate, using a solid ground plane, and minimizing track lengths and widths to reduce parasitic inductance and capacitance.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 10uF capacitor to ground. Also, ensure the input voltage is within the recommended range and the output is properly terminated.
The maximum power dissipation of the LDK220PU33R is 1.5W. Ensure that the device is properly heat-sinked and the ambient temperature is within the recommended range to prevent overheating.
Yes, the LDK220PU33R is suitable for high-frequency applications up to 3GHz. However, ensure that the PCB layout and component selection are optimized for high-frequency operation to minimize signal degradation and losses.
To protect the LDK220PU33R from ESD, handle the device by the body, use an anti-static wrist strap or mat, and ensure that the PCB is designed with ESD protection in mind, such as using ESD protection diodes or resistors.