-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current very low noise LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK120PU08R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14678-1-ND
|
DigiKey | IC REG LINEAR 0.8V 200MA 6-DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1590 / $0.1720 | Buy Now |
DISTI #
LDK120PU08R
|
Avnet Americas | LDO Regulator Pos 0.8V 0.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDK120PU08R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1413 / $0.1502 | Buy Now |
DISTI #
511-LDK120PU08R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current very low noise LDO RoHS: Compliant | 3000 |
|
$0.1540 / $0.5800 | Buy Now |
DISTI #
V72:2272_17623228
|
Arrow Electronics | LDO Regulator Pos 0.8V 0.2A 6-Pin DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Container: Cut Strips | Americas - 2950 |
|
$0.2079 | Buy Now |
DISTI #
70521017
|
RS | LDK120PU08R, LDO Voltage Regulator, 200mA, 0.8 V +/-3%, 1.9to5.5 Vin, 6-Pin DFN Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2760 / $0.3990 | RFQ |
|
STMicroelectronics | 200 mA low quiescent current very low noise LDO RoHS: Compliant Min Qty: 1 | 3000 |
|
$0.2200 / $0.4100 | Buy Now |
|
Future Electronics | LDK120 Series 200 mA 0.8 V Fixed Low Noise VLDO Voltage Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.1430 / $0.1490 | Buy Now |
|
Future Electronics | LDK120 Series 200 mA 0.8 V Fixed Low Noise VLDO Voltage Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1490 | Buy Now |
DISTI #
88966789
|
Verical | LDO Regulator Pos 0.8V 0.2A 6-Pin DFN T/R RoHS: Compliant Min Qty: 275 Package Multiple: 1 | Americas - 2950 |
|
$0.2079 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK120PU08R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK120PU08R
STMicroelectronics
200 mA low quiescent current very low noise LDO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.3 mm | |
Load Regulation-Max | 0.009552% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 0.824 V | |
Output Voltage1-Min | 0.776 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |