Part Details for LDC30F-2-SN by Cosel USA Inc
Results Overview of LDC30F-2-SN by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDC30F-2-SN Information
LDC30F-2-SN by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LDC30F-2-SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Neutron USA | Switching Power Supplies AC/DC PS, 3-Output: 5V 3A, 15V 1A, -15V 0.3A, with Chassis & cover | 5 |
|
$188.7300 | Buy Now |
|
Vyrian | Other Function Semiconductors | 43 |
|
RFQ |
Part Details for LDC30F-2-SN
LDC30F-2-SN CAD Models
LDC30F-2-SN Part Data Attributes
|
LDC30F-2-SN
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LDC30F-2-SN
Cosel USA Inc
AC-DC Regulated Power Supply Module, 3 Output, 45.75W, Hybrid, ROHS COMPLIANT, PACKAGE-11/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-11/9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE 110 TO 370, ADDITIONAL 15 AND -15 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X9 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 45.75 W | |
Trim/Adjustable Output | NO |
LDC30F-2-SN Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2 oz copper thickness. A thermal via array under the module can also improve heat dissipation.
-
To ensure reliable start-up and shutdown, Cosel recommends a soft-start circuit to limit inrush current, and a shutdown circuit to prevent voltage spikes. Consult the application note for specific guidance.
-
Cosel provides derating curves in the application note, which show the maximum output power at different temperatures. The curves are based on the module's thermal performance and component reliability.
-
Yes, the LDC30F-2-SN can be used in a redundant configuration to achieve high reliability. Cosel recommends using a redundant architecture with diode ORing and a decoupling capacitor to ensure reliable operation.
-
Cosel recommends a fuse rating of 5A to 10A, depending on the input voltage and current requirements. The fuse should be selected based on the module's input characteristics and the system's fault current requirements.