Part Details for LDA100STR by IXYS Integrated Circuits Division
Results Overview of LDA100STR by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDA100STR Information
LDA100STR by IXYS Integrated Circuits Division is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LDA100STR
LDA100STR CAD Models
LDA100STR Part Data Attributes
|
LDA100STR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LDA100STR
IXYS Integrated Circuits Division
Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 33% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.001 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
LDA100STR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad underneath the device, using a minimum of 2 oz copper thickness, and ensuring good thermal conduction to the surrounding copper areas. A thermal via array can also be used to improve heat dissipation.
-
To ensure reliable operation in high-temperature environments, it is essential to follow the recommended derating curves for the device, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink or thermal interface material to improve heat dissipation.
-
The LDA100STR has an internal ESD protection diode, but it is still recommended to follow standard ESD handling precautions when handling the device. This includes using an ESD wrist strap, ESD mat, or ESD bag to prevent static electricity damage.
-
Yes, the LDA100STR can be used in switching applications, but it is essential to ensure that the device is operated within its safe operating area (SOA) to prevent damage. The device's switching characteristics, such as rise and fall times, should also be considered to ensure reliable operation.
-
The LDA100STR should be stored in a dry, cool place, away from direct sunlight and moisture. The device should be handled with care to prevent mechanical damage, and it is recommended to use anti-static packaging materials to prevent ESD damage.