Part Details for LDA100S by IXYS Integrated Circuits Division
Results Overview of LDA100S by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDA100S Information
LDA100S by IXYS Integrated Circuits Division is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LDA100S
LDA100S CAD Models
LDA100S Part Data Attributes
|
LDA100S
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LDA100S
IXYS Integrated Circuits Division
Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.001 A | |
Forward Voltage-Max | 1.2 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
LDA100S Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the device, using a large copper area for heat dissipation, and keeping the thermal path as short as possible. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it is essential to follow the recommended derating curves, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
-
The maximum safe operating area (SOA) for the LDA100S is defined by the voltage and current ratings. The device can operate safely within the boundaries of Vds = 100V, Id = 10A, and Pd = 50W. Exceeding these ratings can lead to device failure.
-
To protect the LDA100S from electrostatic discharge (ESD), it is essential to follow proper handling and storage procedures, use ESD-safe materials, and ensure that the device is properly grounded during assembly and testing.
-
The recommended soldering conditions for the LDA100S involve using a soldering iron with a temperature of 250°C to 270°C, and a soldering time of 3 to 5 seconds. It is also essential to use a solder with a melting point above 180°C.