-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low drop voltage regulators compatible with low ESR output capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD2980CM18TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3746
|
Newark | Linear Vr |Stmicroelectronics LD2980CM18TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.1760 | Buy Now |
DISTI #
69AH0588
|
Newark | Ldo, Fixed, 1.8V, 0.05A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LD2980CM18TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2123 |
|
$0.3330 / $0.6040 | Buy Now |
DISTI #
497-3477-1-ND
|
DigiKey | IC REG LINEAR 1.8V 50MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6412 In Stock |
|
$0.2614 / $0.6300 | Buy Now |
DISTI #
LD2980CM18TR
|
Avnet Americas | LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD2980CM18TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1626 | Buy Now |
DISTI #
511-LD2980CM18
|
Mouser Electronics | LDO Voltage Regulators 1.8V 50mA Positive RoHS: Compliant | 1694 |
|
$0.2550 / $0.5700 | Buy Now |
DISTI #
V72:2272_06552826
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2143 Container: Cut Strips | Americas - 5668 |
|
$0.1775 / $0.1987 | Buy Now |
|
STMicroelectronics | Ultra low drop voltage regulators compatible with low ESR output capacitors COO: China RoHS: Compliant Min Qty: 1 | 1694 |
|
$0.3000 / $0.6200 | Buy Now |
DISTI #
62163597
|
Verical | LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2143 | Americas - 5668 |
|
$0.1775 / $0.1926 | Buy Now |
|
Quest Components | 1.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5 | 4766 |
|
$0.2352 / $0.6414 | Buy Now |
|
Rochester Electronics | LD2980 - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 2980 |
|
$0.1054 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD2980CM18TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2980CM18TR
STMicroelectronics
Ultra low drop voltage regulators compatible with low ESR output capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0076% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.863 V | |
Output Voltage1-Min | 1.737 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LD2980CM18TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2980CM18TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP7313-30SAG-7 | Diodes Incorporated | $0.2031 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, PDSO3, GREEN, SOT-23, 3 PIN | LD2980CM18TR vs AP7313-30SAG-7 |
LD2985BM25R | STMicroelectronics | $0.4018 | Very low drop and low noise voltage regulator with inhibit function | LD2980CM18TR vs LD2985BM25R |
LDS3985M30R | STMicroelectronics | $0.4198 | Very low drop and low noise BiCMOS 300 mA voltage regulator | LD2980CM18TR vs LDS3985M30R |
TC1054-1.8VCT713 | Microchip Technology Inc | $0.4390 | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | LD2980CM18TR vs TC1054-1.8VCT713 |
TC1224-5.0VCTTR | Microchip Technology Inc | $0.4645 | 5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | LD2980CM18TR vs TC1224-5.0VCTTR |
S-1165B26MC-N6LTFG | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | LD2980CM18TR vs S-1165B26MC-N6LTFG |
S-1165B25MC-N6KTFG | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | LD2980CM18TR vs S-1165B25MC-N6KTFG |
S-818A28AMC-BGIT2G | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.61V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | LD2980CM18TR vs S-818A28AMC-BGIT2G |
SPX3819M5-L-3-0/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.7V Dropout, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | LD2980CM18TR vs SPX3819M5-L-3-0/TR |
S-1701G3331-M5T1G | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.21V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | LD2980CM18TR vs S-1701G3331-M5T1G |
The LD2980CM18TR can handle a maximum input voltage of 26V, but it's recommended to keep it below 24V for optimal performance and reliability.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
The LD2980CM18TR can provide a maximum output current of 1.5A, but it's recommended to keep it below 1.2A for optimal performance and reliability.
To protect the LD2980CM18TR from overheating, ensure good airflow around the device, and use a heat sink if necessary. Also, keep the device within the recommended operating temperature range of -40°C to 125°C.
Yes, the LD2980CM18TR can operate in high-temperature environments, but it's recommended to derate the output current and voltage according to the temperature derating curve provided in the datasheet.