Part Details for LD201C475KAX2A by Kyocera AVX Components
Results Overview of LD201C475KAX2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD201C475KAX2A Information
LD201C475KAX2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LD201C475KAX2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8368
|
Newark | Ttp Penang Finished/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD201C475KAX2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 / $2.7800 | Buy Now |
DISTI #
478-LD201C475KAX2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4355 | Buy Now |
DISTI #
LD201C475KAX2A
|
Avnet Americas | - Tape and Reel (Alt: LD201C475KAX2A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0230 / $2.3814 | Buy Now |
DISTI #
581-LD201C475KAX2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 2220 10% Tol RoHS: Not Compliant | 0 |
|
$2.4300 / $5.2500 | Order Now |
Part Details for LD201C475KAX2A
LD201C475KAX2A CAD Models
LD201C475KAX2A Part Data Attributes
|
LD201C475KAX2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD201C475KAX2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for LD201C475KAX2A
This table gives cross-reference parts and alternative options found for LD201C475KAX2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD201C475KAX2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22201C475KAT2A | Kyocera AVX Components | $0.9895 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | LD201C475KAX2A vs 22201C475KAT2A |
22201C475KAT4A | Kyocera AVX Components | $1.1263 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | LD201C475KAX2A vs 22201C475KAT4A |
LD201C475KAB2A | Kyocera AVX Components | $6.4973 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | LD201C475KAX2A vs LD201C475KAB2A |
M3253508E2B475KRTB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | LD201C475KAX2A vs M3253508E2B475KRTB |
300904107475KE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | LD201C475KAX2A vs 300904107475KE |
M3253508E2B475KRMB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | LD201C475KAX2A vs M3253508E2B475KRMB |
22201C475KAR1-EM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | LD201C475KAX2A vs 22201C475KAR1-EM |
22201C475KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | LD201C475KAX2A vs 22201C475KAZ4A |
LD201C475KAX2A Frequently Asked Questions (FAQ)
-
The recommended land pattern for LD201C475KAX2A is available in the Kyocera AVX Components' recommended land pattern document, which can be found on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
While the datasheet specifies an operating temperature range of -55°C to +125°C, it's essential to consider the derating curves and temperature coefficients to ensure the capacitor's performance and reliability in high-temperature applications. It's recommended to consult with Kyocera AVX Components' application engineers for specific guidance.
-
The LD201C475KAX2A is a Class II ceramic capacitor, which means it's suitable for high-frequency applications. However, the capacitor's performance at high frequencies depends on various factors, including the PCB layout, impedance, and parasitic effects. It's recommended to consult with Kyocera AVX Components' application engineers for specific guidance on high-frequency applications.
-
Yes, the LD201C475KAX2A is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their products meet the requirements of the RoHS directive and are compatible with lead-free soldering processes.
-
The ESR of LD201C475KAX2A is not explicitly stated in the datasheet. However, Kyocera AVX Components provides ESR data for their ceramic capacitors in their technical notes or application notes. It's recommended to consult with Kyocera AVX Components' application engineers for specific ESR data.