Part Details for LD201C475KAB2A by Kyocera AVX Components
Results Overview of LD201C475KAB2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD201C475KAB2A Information
LD201C475KAB2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LD201C475KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R5044
|
Newark | Ttp Penang Finished/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD201C475KAB2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 / $4.9000 | Buy Now |
DISTI #
478-LD201C475KAB2ACT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$4.4512 / $8.6800 | Buy Now |
DISTI #
LD201C475KAB2A
|
Avnet Americas | - Tape and Reel (Alt: LD201C475KAB2A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.9023 / $4.1298 | Buy Now |
DISTI #
581-LD201C475KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 2220 10% RoHS: Not Compliant | 795 |
|
$4.4200 / $7.7600 | Buy Now |
DISTI #
V72:2272_10749509
|
Arrow Electronics | Cap Ceramic 4.7uF 100V X7R 10% Pad SMD 2220 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2002 Container: Cut Strips | Americas - 9 |
|
$4.4070 | Buy Now |
DISTI #
LD201C475KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 2220 10% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.7500 / $2.8500 | Buy Now |
DISTI #
LD201C475KAB2A.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 100V 10% 2220 Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.9100 | Buy Now |
DISTI #
LD201C475KAB2A
|
Avnet Abacus | (Alt: LD201C475KAB2A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LD201C475KAB2A
LD201C475KAB2A CAD Models
LD201C475KAB2A Part Data Attributes
|
LD201C475KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD201C475KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for LD201C475KAB2A
This table gives cross-reference parts and alternative options found for LD201C475KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD201C475KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22201C475KAT2A | Kyocera AVX Components | $1.1920 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | LD201C475KAB2A vs 22201C475KAT2A |
22201C475KAT4A | Kyocera AVX Components | $1.6668 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | LD201C475KAB2A vs 22201C475KAT4A |
22201C475KAZ2A | Kyocera AVX Components | $2.2863 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7R, 2220 (5650 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | LD201C475KAB2A vs 22201C475KAZ2A |
LD201C475KAX2A | Kyocera AVX Components | $3.3127 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | LD201C475KAB2A vs LD201C475KAX2A |
22201C475KAR1-EM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | LD201C475KAB2A vs 22201C475KAR1-EM |
M3253508E2B475KRMB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | LD201C475KAB2A vs M3253508E2B475KRMB |
300904107475KE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | LD201C475KAB2A vs 300904107475KE |
22201C475KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | LD201C475KAB2A vs 22201C475KAZ4A |
LD201C475KAB2A Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LD201C475KAB2A is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
The LD201C475KAB2A is rated for operation up to 125°C, but it's recommended to derate the capacitance and voltage ratings at higher temperatures. Consult the datasheet for specific derating guidelines.
-
Handle the LD201C475KAB2A by the edges or the body, avoiding touching the terminations or the capacitor body to prevent electrical discharge damage. Use an anti-static wrist strap or mat during assembly.
-
The ESR of the LD201C475KAB2A is not explicitly stated in the datasheet, but it's typically in the range of 10-20 mohms for this type of capacitor. Consult with the manufacturer or a reliable source for specific ESR values.
-
The LD201C475KAB2A is designed to withstand moderate vibration, but it's recommended to consult with the manufacturer or a reliable source for specific vibration testing and validation.