Part Details for LD1117S18C by STMicroelectronics
Results Overview of LD1117S18C by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD1117S18C Information
LD1117S18C by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LD1117S18C
LD1117S18C CAD Models
LD1117S18C Part Data Attributes
|
LD1117S18C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117S18C
STMicroelectronics
1.8V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.3 A | |
Output Voltage1-Max | 1.87 V | |
Output Voltage1-Min | 1.73 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.5 mm |
Alternate Parts for LD1117S18C
This table gives cross-reference parts and alternative options found for LD1117S18C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117S18C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV1117-15CDCY | Texas Instruments | $0.5929 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | LD1117S18C vs TLV1117-15CDCY |
TC1264-3.3VAB | Telcom Semiconductor Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, CMOS, PSFM3, TO-220, 3 PIN | LD1117S18C vs TC1264-3.3VAB |
SPX1587AT-L-3.3/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, ROHS COMPLIANT, TO-263AA, 3 PIN | LD1117S18C vs SPX1587AT-L-3.3/TR |
SPX29300T-3.3 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN | LD1117S18C vs SPX29300T-3.3 |
KD1084AD2M25R | STMicroelectronics | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3 | LD1117S18C vs KD1084AD2M25R |
CS5204-2GDP3 | onsemi | Check for Price | 1.5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO3, D2PAK-3 | LD1117S18C vs CS5204-2GDP3 |
SC11238CSK.TR | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 3.8V, 0.275V Dropout, BIPolar, PDSO6, SOT-23, 6 PIN | LD1117S18C vs SC11238CSK.TR |
SPX1117HM3-L-5.0/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO3, LEAD FREE, SOT-223, 3 PIN | LD1117S18C vs SPX1117HM3-L-5.0/TR |
FAN2559S18X | onsemi | Check for Price | Fixed Positive LDO Regulator | LD1117S18C vs FAN2559S18X |
SPX2815U-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN | LD1117S18C vs SPX2815U-5.0 |