-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A low drop positive voltage regulator: adjustable and fixed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD1085D2M33R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6615
|
Newark | Ldo, Fixed, 3.3V, 3A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:6.3V, Input Voltage Max:30V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Rohs Compliant: Yes |Stmicroelectronics LD1085D2M33R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1500 / $1.9400 | Buy Now |
DISTI #
96AC0448
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics LD1085D2M33R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 | Buy Now |
DISTI #
497-3423-1-ND
|
DigiKey | IC REG LINEAR 3.3V 3A D2PAK-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5501 In Stock |
|
$0.8282 / $1.7200 | Buy Now |
DISTI #
LD1085D2M33R
|
Avnet Americas | Fixed LDO Voltage Regulator, 6.3V to 30V, 1.3V drop, 3.3V/3A out, TO-263AA-3 - Tape and Reel (Alt: LD1085D2M33R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 11000 |
|
$0.7278 | Buy Now |
DISTI #
511-LD1085D2M33-TR
|
Mouser Electronics | LDO Voltage Regulators 3.3V 3.0A Positive RoHS: Compliant | 899 |
|
$0.8210 / $1.7200 | Buy Now |
DISTI #
V36:1790_06552631
|
Arrow Electronics | LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) D2PAK/A T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2430 | Americas - 4000 |
|
$0.7719 / $0.8018 | Buy Now |
DISTI #
E02:0323_00208536
|
Arrow Electronics | LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) D2PAK/A T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2448 | Europe - 3000 |
|
$0.6499 / $0.6680 | Buy Now |
|
STMicroelectronics | 3 A low drop positive voltage regulator: adjustable and fixed RoHS: Compliant Min Qty: 1 | 899 |
|
$0.9100 / $1.6900 | Buy Now |
|
Future Electronics | LD1085 Series 3.3 V 3 A Adjustable & Fixed Positive Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 1000Reel |
|
$0.7950 / $0.8300 | Buy Now |
|
Future Electronics | LD1085 Series 3.3 V 3 A Adjustable & Fixed Positive Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 1000Reel |
|
$0.7950 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD1085D2M33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1085D2M33R
STMicroelectronics
3 A low drop positive voltage regulator: adjustable and fixed
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK/A-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.9 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.15 mm |
This table gives cross-reference parts and alternative options found for LD1085D2M33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1085D2M33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1085IS-3.3 | Texas Instruments | $0.8776 | 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | LD1085D2M33R vs LM1085IS-3.3 |
LM1085IS-3.3/NOPB | Texas Instruments | $2.5363 | 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | LD1085D2M33R vs LM1085IS-3.3/NOPB |
LD1085D2T36R | STMicroelectronics | Check for Price | 3.6V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 | LD1085D2M33R vs LD1085D2T36R |
LD1085D2T36TR | STMicroelectronics | Check for Price | 3.6V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 | LD1085D2M33R vs LD1085D2T36TR |
LD1085D2M36R | STMicroelectronics | Check for Price | 3.6V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3 | LD1085D2M33R vs LD1085D2M36R |
The maximum input voltage that can be applied to the LD1085D2M33R is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a minimum capacitance of 10uF and an ESR (Equivalent Series Resistance) of less than 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of less than 1 ohm.
The LD1085D2M33R requires a minimum load current of 5mA to maintain regulation. If the load current is less than 5mA, the output voltage may not be regulated properly.
The LD1085D2M33R is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
To protect the LD1085D2M33R from input voltage surges, it's recommended to use a TVS (Transient Voltage Suppressor) diode or a varistor in parallel with the input capacitor. This will help to clamp the input voltage and prevent damage to the device.