Part Details for LD09S33E4GV00LF by Amphenol Corporation
Results Overview of LD09S33E4GV00LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD09S33E4GV00LF Information
LD09S33E4GV00LF by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09S33E4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Socket Right Angle, Solder US standard, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for LD09S33E4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X7591
|
Avnet Americas | D Sub Connector, Standard, Receptacle, FCI DELTA-D LD Series, 9 Contacts, DE, Solder - Bulk (Alt: 79X7591) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 151 Partner Stock |
|
$0.7220 / $1.2500 | Buy Now |
DISTI #
LD09S33E4GV00LF
|
Avnet Americas | D Sub Connector, Standard, Receptacle, FCI DELTA-D LD Series, 9 Contacts, DE, Solder - Trays (Alt: LD09S33E4GV00LF) RoHS: Not Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.5901 / $0.6301 | Buy Now |
DISTI #
649-LD09S33E4GV00LF
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Delta D Signal 9way,R/A,50cycle RoHS: Compliant | 266 |
|
$0.6710 / $1.2300 | Buy Now |
DISTI #
LD09S33E4GV00LF
|
TTI | D-Sub Standard Connectors D-Sub Delta D Signal 9way,R/A,50cycle pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 700 In Stock |
|
$0.6060 / $0.7020 | Buy Now |
DISTI #
LD09S33E4GV00LF
|
Avnet Abacus | D Sub Connector Standard Receptacle FCI DELTAD LD Series 9 Contacts DE Solder (Alt: LD09S33E4GV00LF) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LD09S33E4GV00LF
LD09S33E4GV00LF CAD Models
LD09S33E4GV00LF Part Data Attributes
|
LD09S33E4GV00LF
Amphenol Corporation
Buy Now
|
Compare Parts:
LD09S33E4GV00LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |