Part Details for LD09S13A4GX00LF by Amphenol FCi
Results Overview of LD09S13A4GX00LF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD09S13A4GX00LF Information
LD09S13A4GX00LF by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09S13A4GX00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Socket Right Angle, Solder Europe standard, 50 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for LD09S13A4GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-5189-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2286 In Stock |
|
$0.7311 / $1.3000 | Buy Now |
DISTI #
V36:1790_06380913
|
Arrow Electronics | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Socket Right Angle, Solder Europe standard, 50 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2218 | Americas - 47 |
|
$0.6163 / $0.8826 | Buy Now |
DISTI #
73484843
|
RS | LD09S13A4GX00LF-DSUB R/A STB 09 SOCKET Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ |
DISTI #
BRGLD09S13A4GX00LF
|
Heilind Electronics | LD09S13A4GX00LF-DSUB R/A STB 0 | Americas - 0 in Stock |
|
$0.8144 / $0.8415 | Buy Now |
DISTI #
30690214
|
Verical | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Socket Right Angle, Solder Europe standard, 50 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness Min Qty: 91 Package Multiple: 1 | Americas - 2530 |
|
$0.6300 / $0.6900 | Buy Now |
DISTI #
87355278
|
Verical | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Socket Right Angle, Solder Europe standard, 50 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness Min Qty: 73 Package Multiple: 1 | Americas - 1043 |
|
$0.9660 | Buy Now |
|
Quest Components | 950 |
|
$0.8316 / $2.0160 | Buy Now | |
DISTI #
BRGLD09S13A4GX00LF
|
Interstate Connecting Components | LD09S13A4GX00LF-DSUB R/A STB 0 | 0 |
|
$0.8144 / $0.8415 | Buy Now |
Part Details for LD09S13A4GX00LF
LD09S13A4GX00LF CAD Models
LD09S13A4GX00LF Part Data Attributes
|
LD09S13A4GX00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
LD09S13A4GX00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.53 inch | |
Body Depth | 0.577 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Length | 0.114 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for LD09S13A4GX00LF
This table gives cross-reference parts and alternative options found for LD09S13A4GX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD09S13A4GX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD09S13A4GV00LF | Amphenol Communications Solutions | $1.0683 | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Socket Right Angle, Solder Europe standard, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | LD09S13A4GX00LF vs LD09S13A4GV00LF |
LD09S13A4GX00LF Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw threads.
-
Yes, the LD09S13A4GX00LF is designed to withstand high-vibration environments, but it's recommended to consult with Amphenol's application engineers to ensure the connector meets the specific vibration requirements.
-
The operating temperature range for the LD09S13A4GX00LF is -40°C to 125°C (-40°F to 257°F).
-
Yes, the LD09S13A4GX00LF is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C (500°F).
-
The LD09S13A4GX00LF has a mating cycle life of 500 cycles minimum.