Part Details for LD09P33E4GX00LF by Amphenol Commercial
Results Overview of LD09P33E4GX00LF by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD09P33E4GX00LF Information
LD09P33E4GX00LF by Amphenol Commercial is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P33E4GX00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Right Angle, Solder US standard, 50 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for LD09P33E4GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLLD09P33E4GX00LF
|
Heilind Electronics | LD09P33E4GX00LF-DSUB RA STB 9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLLD09P33E4GX00LF
|
Interstate Connecting Components | LD09P33E4GX00LF-DSUB RA STB 9 | 0 |
|
Buy Now |