Part Details for LD063C225KAB2A by Kyocera AVX Components
Results Overview of LD063C225KAB2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD063C225KAB2A Information
LD063C225KAB2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LD063C225KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD063C225KAB2A
|
Avnet Americas | - Tape and Reel (Alt: LD063C225KAB2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4547 / $0.4812 | Buy Now |
DISTI #
LD063C225KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1206 10% Tol Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3130 / $0.3260 | Buy Now |
Part Details for LD063C225KAB2A
LD063C225KAB2A CAD Models
LD063C225KAB2A Part Data Attributes
|
LD063C225KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD063C225KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LD063C225KAB2A
This table gives cross-reference parts and alternative options found for LD063C225KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD063C225KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC063C225KZT3SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | LD063C225KAB2A vs BC063C225KZT3SA0 |
CMC-025/225KX1206T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | LD063C225KAB2A vs CMC-025/225KX1206T13 |
GMC31X7R225K25NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, LEAD FREE | LD063C225KAB2A vs GMC31X7R225K25NT-LF |
BC063C225KZJ1SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | LD063C225KAB2A vs BC063C225KZJ1SA2 |
CMC-025/225KX1206WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | LD063C225KAB2A vs CMC-025/225KX1206WFF |
BC063C225KZB6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | LD063C225KAB2A vs BC063C225KZB6AA3 |
AU063C225KA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | LD063C225KAB2A vs AU063C225KA74A |
1206X7R225KE1SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | LD063C225KAB2A vs 1206X7R225KE1SB |
BC063C225KZB9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | LD063C225KAB2A vs BC063C225KZB9AA0 |
1206X7R225KW1AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | LD063C225KAB2A vs 1206X7R225KW1AB |
LD063C225KAB2A Frequently Asked Questions (FAQ)
-
The recommended land pattern for LD063C225KAB2A is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.1mm. It's recommended to follow the IPC-7351 standard for land pattern design.
-
LD063C225KAB2A is rated for operation up to 125°C, but it's not recommended to use it in applications above 105°C without derating the voltage and current. Consult the datasheet and application notes for more information on high-temperature operation.
-
Handle LD063C225KAB2A by the edges to prevent damage to the terminations. Avoid touching the component body or leads to prevent electrostatic discharge (ESD) damage. Use a soldering iron with a temperature of 250°C or less, and avoid applying excessive force or pressure during assembly and rework.
-
Yes, LD063C225KAB2A is compatible with lead-free soldering processes. The component is RoHS-compliant and can be soldered using lead-free solder alloys with a melting point of 217°C or higher.
-
Store LD063C225KAB2A in a dry, cool place away from direct sunlight and moisture. Avoid exposing the component to extreme temperatures, humidity, or physical stress. Use anti-static packaging and handling materials to prevent ESD damage.