Part Details for LD055A182FAB2A by Kyocera AVX Components
Results Overview of LD055A182FAB2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD055A182FAB2A Information
LD055A182FAB2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LD055A182FAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P6776
|
Newark | Ceramic Capacitor 1800Pf 50V C0G/Np0 1%, 0805, Capacitance:1800Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD055A182FAB2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8000 | Buy Now |
DISTI #
65M1148
|
Newark | Capacitor, ceramic,1.8Nf,50Vdc,1-% Tol,1+% Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx LD055A182FAB2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6300 / $3.4400 | Buy Now |
DISTI #
LD055A182FAB2A-ND
|
DigiKey | CAP CER 1800PF 50V NP0 0805 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3437 | Buy Now |
DISTI #
LD055A182FAB2A
|
Avnet Americas | - Tape and Reel (Alt: LD055A182FAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2848 / $2.4419 | Buy Now |
DISTI #
581-LD055A182FAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF C0G 0805 1% Tol RoHS: Not Compliant | 0 |
|
$2.3400 / $5.7900 | Order Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 1%, C0G, 0.0018UF, SURFACE MOUNT, 0805 | 428 |
|
$0.2730 / $0.9100 | Buy Now |
DISTI #
LD055A182FAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF C0G 0805 1% Tol Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2470 | Buy Now |
Part Details for LD055A182FAB2A
LD055A182FAB2A CAD Models
LD055A182FAB2A Part Data Attributes
|
LD055A182FAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD055A182FAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD055A182FAB2A
This table gives cross-reference parts and alternative options found for LD055A182FAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD055A182FAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC055A182FZT1AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | LD055A182FAB2A vs BC055A182FZT1AA1 |
C0805T182F5GBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | LD055A182FAB2A vs C0805T182F5GBLTU |
0805CG182F9B300 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | LD055A182FAB2A vs 0805CG182F9B300 |
C0805T182F5GCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | LD055A182FAB2A vs C0805T182F5GCLTM |
C0805T182F5GBL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | LD055A182FAB2A vs C0805T182F5GBL7215 |
C0805T182F5GAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | LD055A182FAB2A vs C0805T182F5GAL7800 |
BC055A182FZT1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | LD055A182FAB2A vs BC055A182FZT1SA3 |
C0805T182F5GCC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | LD055A182FAB2A vs C0805T182F5GCC3325 |
BC055A182FZT6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | LD055A182FAB2A vs BC055A182FZT6SA1 |
BC055A182FZJ1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | LD055A182FAB2A vs BC055A182FZJ1AA0 |
LD055A182FAB2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the LD055A182FAB2A capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
-
Yes, the LD055A182FAB2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for lead-free and halogen-free materials.
-
The maximum voltage derating for the LD055A182FAB2A capacitor is 80% of the rated voltage, meaning that if the capacitor is rated for 50V, it should not be operated above 40V to ensure reliable performance and prevent premature failure.
-
Yes, the LD055A182FAB2A capacitor is suitable for high-frequency applications up to 1 GHz, with a low equivalent series resistance (ESR) and a high self-resonant frequency (SRF). However, the capacitor's performance may degrade at frequencies above 500 MHz, and additional derating may be necessary.
-
The LD055A182FAB2A capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring special handling or storage procedures.