-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD03YC104KAB2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2292
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 10%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD03YC104KAB2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2050 | Buy Now |
DISTI #
79R2233
|
Newark | Capacitor Ceramic, 0.1Uf, 16V, X7R, 10%, 0603, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ld Series, Product Length:1.6Mmrohs Compliant: No |Kyocera Avx LD03YC104KAB2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2100 | Buy Now |
DISTI #
478-4929-1-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10994 In Stock |
|
$0.1620 / $0.6500 | Buy Now |
DISTI #
LD03YC104KAB2A
|
Avnet Americas | - Tape and Reel (Alt: LD03YC104KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 80000 |
|
$0.1143 / $0.1251 | Buy Now |
DISTI #
581-LD03YC104KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 1 0% A 581-LD03YC104KAB4A RoHS: Not Compliant | 171667 |
|
$0.1570 / $0.6600 | Buy Now |
DISTI #
V36:1790_07470810
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2449 | Americas - 36000 |
|
$0.1508 / $0.1730 | Buy Now |
DISTI #
V72:2272_07470810
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Not Compliant Min Qty: 381 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2406 Container: Cut Strips | Americas - 6670 |
|
$0.1747 / $0.2625 | Buy Now |
|
Bristol Electronics | 6574 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 3970 |
|
$0.1170 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 | 3200 |
|
$0.1500 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD03YC104KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD03YC104KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for LD03YC104KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD03YC104KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
160R14X104KSE | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | LD03YC104KAB2A vs 160R14X104KSE |
MQ03YC104KG76A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | LD03YC104KAB2A vs MQ03YC104KG76A |
BC03YC104KZT6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | LD03YC104KAB2A vs BC03YC104KZT6SA3 |
BC03YC104KZT9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | LD03YC104KAB2A vs BC03YC104KZT9SA2 |
0603X7R104KT7AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | LD03YC104KAB2A vs 0603X7R104KT7AB |
CMC-016/104KX0603T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | LD03YC104KAB2A vs CMC-016/104KX0603T13 |
X7R0603CTTEB104K | KOA Speer Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | LD03YC104KAB2A vs X7R0603CTTEB104K |
BC03YC104KZT3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | LD03YC104KAB2A vs BC03YC104KZT3AA0 |
CMC-016/104KX0603WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | LD03YC104KAB2A vs CMC-016/104KX0603WFF |
0603YC104KA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | LD03YC104KAB2A vs 0603YC104KA74A |
The recommended soldering temperature for the LD03YC104KAB2A is 260°C for 10 seconds or less.
Yes, the LD03YC104KAB2A capacitor is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
The maximum operating voltage for the LD03YC104KAB2A capacitor is 16V.
Yes, the LD03YC104KAB2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The capacitance of the LD03YC104KAB2A capacitor decreases by approximately 10% over the operating temperature range of -55°C to 125°C.