-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD02YC103KAB2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8926
|
Newark | Cap 0.01Uf 16Vdc X7R 10% Smd 0402 Rohs Compliant: No |Kyocera Avx LD02YC103KAB2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 | Buy Now |
DISTI #
79R2225
|
Newark | Capacitor Ceramic 0.01Uf, 16V, X7R, 10%, 0402, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ld Series, Product Width:0.5Mmrohs Compliant: No |Kyocera Avx LD02YC103KAB2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3230 | Buy Now |
DISTI #
22K0560
|
Newark | Ceramic Capacitor 0.01Uf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD02YC103KAB2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 | Buy Now |
DISTI #
478-5791-1-ND
|
DigiKey | CAP CER 10000PF 16V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21643 In Stock |
|
$0.1081 / $0.4800 | Buy Now |
DISTI #
LD02YC103KAB2A
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.01 ?F, 16 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: LD02YC103KAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0718 / $0.0813 | Buy Now |
DISTI #
581-LD02YC103KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0402 10% RoHS: Not Compliant | 34599 |
|
$0.1060 / $0.4800 | Buy Now |
DISTI #
V72:2272_07471012
|
Arrow Electronics | Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Not Compliant Min Qty: 595 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2311 Container: Cut Strips | Americas - 2519 |
|
$0.0990 / $0.1682 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.01 UF, SURFACE MOUNT, 0402 | 56338 |
|
$0.0591 / $0.1689 | Buy Now |
DISTI #
LD02YC103KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0402 10% Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 140000 In Stock |
|
$0.1030 / $0.1110 | Buy Now |
DISTI #
LD02YC103KAB2A\500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .01uF X7R 0402 1 0% Tol Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD02YC103KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD02YC103KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for LD02YC103KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD02YC103KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC0402X7R103K16TRPF | NIC Components Corp | $0.0025 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | LD02YC103KAB2A vs NMC0402X7R103K16TRPF |
KGM05AR71C103KH | Kyocera AVX Components | $0.0054 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | LD02YC103KAB2A vs KGM05AR71C103KH |
0402YC103KAT4A | Kyocera AVX Components | $0.0161 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | LD02YC103KAB2A vs 0402YC103KAT4A |
M3253502E2Y103KZTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | LD02YC103KAB2A vs M3253502E2Y103KZTB |
AU02YC103KA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0402 | LD02YC103KAB2A vs AU02YC103KA72A |
0402YC103KA72A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), Au, -55º ~ +125ºC, 7" Reel | LD02YC103KAB2A vs 0402YC103KA72A |
0402YC103KAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | LD02YC103KAB2A vs 0402YC103KAZ2A |
0402YC103K4Z2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | LD02YC103KAB2A vs 0402YC103K4Z2A |
M3253502E2Y103KZMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | LD02YC103KAB2A vs M3253502E2Y103KZMB |
M3253502E2Y103KRMB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | LD02YC103KAB2A vs M3253502E2Y103KRMB |
The recommended soldering temperature for the LD02YC103KAB2A is 260°C for 10 seconds or less.
Yes, the LD02YC103KAB2A capacitor is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
The maximum operating voltage for the LD02YC103KAB2A capacitor is 50V.
Yes, the LD02YC103KAB2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The capacitance of the LD02YC103KAB2A capacitor decreases by approximately 10% over the operating temperature range of -55°C to 125°C.