Part Details for LD025C331KAB2A by Kyocera AVX Components
Results Overview of LD025C331KAB2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD025C331KAB2A Information
LD025C331KAB2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LD025C331KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M0916
|
Newark | Ceramic Capacitor, 330Pf, 50V, X7R, 10%, 0402, Full Reel, Capacitance:330Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD025C331KAB2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1560 | Buy Now |
DISTI #
LD025C331KAB2A-ND
|
DigiKey | CAP CER 330PF 50V X7R 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1347 | Buy Now |
DISTI #
LD025C331KAB2A
|
Avnet Americas | - Tape and Reel (Alt: LD025C331KAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1320 | Buy Now |
DISTI #
581-LD025C331KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF X7R 0402 1 0% Tol RoHS: Not Compliant | 0 |
|
$0.1340 | Order Now |
Part Details for LD025C331KAB2A
LD025C331KAB2A CAD Models
LD025C331KAB2A Part Data Attributes
|
LD025C331KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025C331KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD025C331KAB2A
This table gives cross-reference parts and alternative options found for LD025C331KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025C331KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC025C331KZT3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | LD025C331KAB2A vs BC025C331KZT3AA3 |
CE0402A-331-K050RBQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | LD025C331KAB2A vs CE0402A-331-K050RBQ |
C0402X7R500-331KNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | LD025C331KAB2A vs C0402X7R500-331KNE |
BC025C331KZB1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | LD025C331KAB2A vs BC025C331KZB1SA1 |
BC025C331KZT1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | LD025C331KAB2A vs BC025C331KZT1AA3 |
0402B331K500ST | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | LD025C331KAB2A vs 0402B331K500ST |
0402RB331K500CW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | LD025C331KAB2A vs 0402RB331K500CW |
BC025C331KZT1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | LD025C331KAB2A vs BC025C331KZT1AA2 |
0402C331K500PRT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | LD025C331KAB2A vs 0402C331K500PRT |
BC025C331KZB9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | LD025C331KAB2A vs BC025C331KZB9AA3 |
LD025C331KAB2A Frequently Asked Questions (FAQ)
-
The recommended land pattern for LD025C331KAB2A is available in the Kyocera AVX Components' recommended land pattern document, which can be found on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
While the datasheet specifies an operating temperature range of -55°C to +125°C, LD025C331KAB2A can be used in high-temperature applications with some limitations. However, it's essential to consult with Kyocera AVX Components' application engineers to determine the suitability of the component for specific high-temperature applications.
-
LD025C331KAB2A is a general-purpose capacitor, and its high-frequency performance may not be optimal. For high-frequency applications, it's recommended to use capacitors specifically designed for high-frequency use, such as those with a higher self-resonant frequency (SRF) or specialized high-frequency capacitors from Kyocera AVX Components.
-
Yes, LD025C331KAB2A is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive, which includes the use of lead-free materials and soldering processes.
-
The ESR of LD025C331KAB2A is not explicitly stated in the datasheet. However, Kyocera AVX Components can provide ESR data upon request. Engineers can contact their application engineers or distributors to obtain the ESR information for specific applications.