Part Details for LD025C331KAB2A\500 by Kyocera AVX Components
Results Overview of LD025C331KAB2A\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD025C331KAB2A\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LD025C331KAB2A\500TR-ND
|
DigiKey | CAP CER 330PF 50V X7R 0402 Min Qty: 6000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1469 | Buy Now |
DISTI #
LD025C331KAB2A\500
|
Avnet Americas | - Tape and Reel (Alt: LD025C331KAB2A\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1133 / $0.1215 | Buy Now |
DISTI #
581-LD025C331KAB2A\5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF X7R 0402 1 0% Tol RoHS: Not Compliant | 6000 |
|
$0.1400 / $0.5300 | Buy Now |
DISTI #
LD025C331KAB2A\500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF X7R 0402 1 0% Tol Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1390 / $0.1510 | Buy Now |