Part Details for LD01-0366F4LF by Halo Electronics Inc
Results Overview of LD01-0366F4LF by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD01-0366F4LF Information
LD01-0366F4LF by Halo Electronics Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LD01-0366F4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD01-0366F4LF
|
Avnet Americas | - Rail/Tube (Alt: LD01-0366F4LF) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
493-LD01-0366F4LF
|
Mouser Electronics | Common Mode Chokes / Filters DIL CM MODE CHOKE LIU side 1:1 36uH RoHS: Compliant | 0 |
|
$1.1800 / $4.7500 | Order Now |
Part Details for LD01-0366F4LF
LD01-0366F4LF CAD Models
LD01-0366F4LF Part Data Attributes
|
LD01-0366F4LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LD01-0366F4LF
Halo Electronics Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Approvals | UL | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.99 mm | |
Inductance | 36 µH | |
Length | 10.16 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Width | 10.16 mm |