Part Details for LD01-0366F4 by Halo Electronics Inc
Results Overview of LD01-0366F4 by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD01-0366F4 Information
LD01-0366F4 by Halo Electronics Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LD01-0366F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER | 2855 |
|
$0.6300 / $1.5000 | Buy Now |
|
Quest Components | DATA LINE FILTER | 40 |
|
$1.5000 / $2.4000 | Buy Now |
Part Details for LD01-0366F4
LD01-0366F4 CAD Models
LD01-0366F4 Part Data Attributes
|
LD01-0366F4
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LD01-0366F4
Halo Electronics Inc
Data Line Filter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | DIL-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.985 mm | |
Inductance | 36 µH | |
Insulation Resistance-Min | 10000 MΩ | |
Length | 10.16 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Width | 10.16 mm |