Part Details for LCWC0402G15NGTAR by Kyocera AVX Components
Results Overview of LCWC0402G15NGTAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCWC0402G15NGTAR Information
LCWC0402G15NGTAR by Kyocera AVX Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LCWC0402G15NGTAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LCWC0402G15NGTARTR-ND
|
DigiKey | CHIP INDUCTOR Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LCWC0402G15NGTAR
|
Avnet Americas | - Tape and Reel (Alt: LCWC0402G15NGTAR) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-LCWC0402G15NGTAR
|
Mouser Electronics | RF Inductors - SMD 15nH 0402 2% RoHS: Compliant | 0 |
|
$0.2030 | Order Now |
DISTI #
LCWC0402G15NGTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.2000 | Buy Now |
DISTI #
LCWC0402G15NGTA
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.2000 | Buy Now |
Part Details for LCWC0402G15NGTAR
LCWC0402G15NGTAR CAD Models
LCWC0402G15NGTAR Part Data Attributes
|
LCWC0402G15NGTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC0402G15NGTAR
Kyocera AVX Components
General Purpose Inductor, 0.015uH, 2%, Ceramic-Core, 0503,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.64 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 3280 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for LCWC0402G15NGTAR
This table gives cross-reference parts and alternative options found for LCWC0402G15NGTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWC0402G15NGTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FHW0402UC015GGT | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | LCWC0402G15NGTAR vs FHW0402UC015GGT |
LCWC0402G15NGTAR Frequently Asked Questions (FAQ)
-
The recommended land pattern for LCWC0402G15NGTAR is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a minimum clearance of 0.1mm from the component body.
-
To prevent damage, handle the component by the edges or use a vacuum pickup tool. Avoid touching the component's terminations or body, as the oils from human skin can cause damage. Also, ensure that the component is not subjected to excessive mechanical stress, such as bending or flexing.
-
The maximum reflow temperature for LCWC0402G15NGTAR is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds. Exceeding this temperature can cause damage to the component.
-
While LCWC0402G15NGTAR is designed to be robust, it is not recommended for use in high-vibration environments without proper testing and validation. The component's terminations and internal construction may be susceptible to fatigue and failure under extreme vibration conditions.
-
Store LCWC0402G15NGTAR components in a dry, cool place, away from direct sunlight and moisture. Use airtight packaging or desiccant bags to maintain a relative humidity of less than 30%. Avoid exposing the components to temperatures above 30°C or relative humidity above 60% for extended periods.