Part Details for LCSP1038 by L-com Inc
Results Overview of LCSP1038 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCSP1038 Information
LCSP1038 by L-com Inc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LCSP1038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7829
|
Newark | Coaxial Surge Protector, 20Ka, 4Ghz, Plug Type:-, Product Range:Lcsp Series, Suppressor Type:Coaxial, No. Of Outlets:1Outlets, Outlet Type:-, Voltage Rating:-, Output Current:-, Peak Surge Current:20Ka, Response Time:- Rohs Compliant: Yes |L-Com LCSP1038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$81.3200 | Buy Now |
DISTI #
5073-LCSP1038-ND
|
DigiKey | GAS TUBE NON-REPLACABLE Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.4300 | Buy Now |
DISTI #
73609889
|
RS | Type N F.F RF Surge Protector DC 7GHz and 3GHz 4GHz DC Pass 90W IP67 20kA Ga- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0200 / $61.0000 | RFQ |
|
Onlinecomponents.com | GAS TUBE NON-REPLACABLE RoHS: Compliant | 0 |
|
$51.6000 / $69.4000 | Buy Now |
DISTI #
LCSP1038
|
L-com US | RF surge protector (also known as lightning arrester) LCSP1038 from L-com utilizing a proprietary gas tube surge protection technology protects critical hardware from lightening events while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.1800 / $60.9900 | Buy Now |