Part Details for LCSP1001 by L-com Inc
Results Overview of LCSP1001 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCSP1001 Information
LCSP1001 by L-com Inc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LCSP1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7805
|
Newark | Coaxial Surge Protector, 40Ka, 2.7Ghz, Plug Type:-, Product Range:Lcsp Series, Suppressor Type:Coaxial, No. Of Outlets:1Outlets, Outlet Type:-, Voltage Rating:-, Output Current:-, Peak Surge Current:40Ka, Response Time:- Rohs Compliant: Yes |L-Com LCSP1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.9700 | Buy Now |
DISTI #
5073-LCSP1001-ND
|
DigiKey | BI-DIRECTIONAL BROADBAND DC BL Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$134.3900 | Buy Now |
DISTI #
73608501
|
RS | Type N F.M RF Surge Protector 698MHz 2.7GHz DC Block 500W IP67 40kA Surge Filt- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$109.5000 / $126.0000 | RFQ |
|
Onlinecomponents.com | BI-DIRECTIONAL BROADBAND DC BL RoHS: Compliant | 0 |
|
$110.5100 / $134.1100 | Buy Now |
DISTI #
77730819
|
Verical | LCSP1001 Min Qty: 1 Package Multiple: 1 | Americas - 97 |
|
$100.7920 / $125.9900 | Buy Now |
DISTI #
LCSP1001
|
L-com US | RF surge protector (also known as lightning arrester) LCSP1001 from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 97 |
|
$100.7900 / $125.9900 | Buy Now |