Part Details for LCPM-7030-70BC by L-3 Narda Microwave--West
Results Overview of LCPM-7030-70BC by L-3 Narda Microwave--West
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCPM-7030-70BC Information
LCPM-7030-70BC by L-3 Narda Microwave--West is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74770-302LF | Amphenol Communications Solutions | Metral®, Backplane connectors, Receptacle, Right Angle Signal, 8 Row, Press-Fit, 96 Position. | |
470-3075-100 | Amphenol Communications Solutions | Receptacle. mod,30Positions, 7.5mm, NEXLEV | |
94270-304TLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch. |