Part Details for LCPLC-712 by Dantona Industries Inc
Results Overview of LCPLC-712 by Dantona Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCPLC-712 Information
LCPLC-712 by Dantona Industries Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LCPLC-712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3145-LCPLC-712-ND
|
DigiKey | Eternacell B9508 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$11.6500 / $12.9500 | Buy Now |
|
Onlinecomponents.com | Eternacell B9508 Lithium Battery 3V 1200mAh RoHS: Compliant | 0 |
|
$6.3500 / $9.5200 | Buy Now |