-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO3LF-4300E-5UWG81CTR by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0673
|
Newark | Lattice Machxo3Lf , 4320 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-4300E-5UWG81CTR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2500 | Buy Now |
DISTI #
LCMXO3LF-4300E-5UWG81CTR-ND
|
DigiKey | IC FPGA 63 I/O 81WLCSP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5625 | Buy Now |
DISTI #
842-LF4300E5UWG81CTR
|
Mouser Electronics | FPGA - Field Programmable Gate Array 4320 LUTs RoHS: Compliant | 0 |
|
$6.8300 | Order Now |
|
Vyrian | Programmable ICs | 839 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3LF-4300E-5UWG81CTR
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3LF-4300E-5UWG81CTR
Lattice Semiconductor Corporation
Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | WLCSP-81 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 125.9 MHz | |
JESD-30 Code | R-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 3.797 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 540 | |
Number of Inputs | 63 | |
Number of Outputs | 63 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 540 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.567 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.693 mm |
This table gives cross-reference parts and alternative options found for LCMXO3LF-4300E-5UWG81CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3LF-4300E-5UWG81CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO3LF-4300E-5UWG81CTR1K | Lattice Semiconductor Corporation | $8.8150 | Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81 | LCMXO3LF-4300E-5UWG81CTR vs LCMXO3LF-4300E-5UWG81CTR1K |
LCMXO3LF-4300E-5UWG81ITR1K | Lattice Semiconductor Corporation | $9.6550 | Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81 | LCMXO3LF-4300E-5UWG81CTR vs LCMXO3LF-4300E-5UWG81ITR1K |
LCMXO3LF-4300E-5UWG81CTR50 | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81 | LCMXO3LF-4300E-5UWG81CTR vs LCMXO3LF-4300E-5UWG81CTR50 |
Lattice provides a PCB layout and routing guide for the LCMXO3LF family, which includes recommendations for signal integrity, power distribution, and thermal management. It's available on the Lattice website.
Lattice recommends using a daisy-chain configuration for JTAG, with each device connected in series. Make sure to follow the JTAG specification and use a JTAG cable with a 1-kΩ pull-up resistor on the TCK line.
The LCMXO3LF-4300E-5UWG81CTR requires a specific power sequencing order: VCCIO, then VCC, and finally VCCAUX. Ensure that the power supplies are stable and within the recommended voltage ranges before applying them to the FPGA.
To minimize power consumption, use the Lattice Diamond software to optimize the design for power, enable power gating, and use the lowest possible voltage and frequency for the application. Additionally, consider using the FPGA's built-in power management features, such as dynamic voltage and frequency scaling.
The LCMXO3LF-4300E-5UWG81CTR has a maximum junction temperature of 100°C. Ensure good airflow around the device, and consider using a heat sink or thermal interface material to dissipate heat. Lattice provides thermal models and simulation tools to help with thermal design.