Part Details for LCMXO3LF-4300C-5BG400C by Honest Han
Results Overview of LCMXO3LF-4300C-5BG400C by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO3LF-4300C-5BG400C Information
LCMXO3LF-4300C-5BG400C by Honest Han is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84654-300CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 0mm s/o, Left Push Rod Eject, Narrow Body, 8mm Card Travel | |
84654-300CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 0mm s/o, Left Push Rod Eject, Narrow Body, 8mm Card Travel | |
92194-300CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Left Push Rod Eject, 8mm Card Travel |
Price & Stock for LCMXO3LF-4300C-5BG400C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | IC FPGA 335 I/O 400CABGA | 19683 |
|
RFQ |