-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA256, CSFBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO3LF-2100E-5MG256C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825K002100EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,NY6T,3.8mm*2.0mm*3.0mm | |
12402100E512A | Amphenol Communications Solutions | USB Type C 2.0,socket,Right Angle,Middle mount,Surface mount |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0641
|
Newark | Lattice Machxo3Lf , 2112 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-2100E-5MG256C RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $11.5500 | Buy Now |
DISTI #
LCMXO3LF-2100E-5MG256C-ND
|
DigiKey | IC FPGA 206 I/O 256CSFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1139 In Stock |
|
$10.3125 / $12.8000 | Buy Now |
DISTI #
842-O3LF2100E5MG256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO3LF, 2112 LUTs, 1.2V RoHS: Compliant | 1575 |
|
$10.3200 / $12.2900 | Buy Now |
DISTI #
V36:1790_13794223
|
Arrow Electronics | FPGA MACHXO3 Family 2100 Cells 65nm Technology 1.2V 256-Pin CSBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2401 | Americas - 260 |
|
$12.4810 | Buy Now |
DISTI #
87706360
|
Verical | FPGA MACHXO3 Family 2100 Cells 65nm Technology 1.2V 256-Pin CSBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 260 |
|
$12.4810 | Buy Now |
|
Flip Electronics | Stock | 1353 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 206 I/O 256CSFBGA | 2600 |
|
$13.1513 / $19.7269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3LF-2100E-5MG256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3LF-2100E-5MG256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA256, CSFBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CSFBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 127.2 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 264 | |
Number of Inputs | 206 | |
Number of Outputs | 206 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 264 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA256,16X16,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Lattice provides a PCB layout guide and reference design files for the LCMXO3LF-2100E-5MG256C. It's recommended to follow the guidelines for signal routing, layer stacking, and decoupling capacitors to ensure optimal signal integrity.
The LCMXO3LF-2100E-5MG256C has a built-in POR and BOD circuitry. To implement POR, connect the POR pin to a capacitor and a resistor to VCC. For BOD, connect the BOD pin to a capacitor and a resistor to VCC. Consult the datasheet for specific component values and configuration.
The LCMXO3LF-2100E-5MG256C has a maximum junction temperature of 125°C. Ensure good airflow, use thermal vias, and consider heat sinks or thermal interfaces to maintain a safe operating temperature. Consult the datasheet for thermal resistance and power consumption values.
Use Lattice's Diamond software to configure the FPGA's clocking and clock domains. The software provides a clocking wizard and clock domain crossing (CDC) tools to help you manage clock frequencies, clock domains, and CDC interfaces.
The LCMXO3LF-2100E-5MG256C has built-in security features such as AES encryption, secure boot, and anti-tamper capabilities. Consult the datasheet and Lattice's security documentation for more information on implementing these features.